Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO615A-7X007T

DigiKey Part Number
VO615A-7X007TTR-ND - Tape & Reel (TR)
VO615A-7X007TCT-ND - Cut Tape (CT)
VO615A-7X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO615A-7X007T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO615A-7X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.43V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4.7µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-2XSMT&RIsocom Components 2004 LTD1.54858-SFH615A-2XSMT&RCT-NDkr.3.49000Similar
SFH615A-3XSMT&RIsocom Components 2004 LTD2.208SFH615A-3XSMCT-NDkr.3.55000Similar
SFH615A-4XSMIsocom Components 2004 LTD1.369SFH615A-4XSM-NDkr.1.67500Similar
SFH615A-4XSMT&RIsocom Components 2004 LTD2.27258-SFH615A-4XSMT&RCT-NDkr.3.55000Similar
SFH617A-3XSMT&RIsocom Components 2004 LTD2.09058-SFH617A-3XSMT&RCT-NDkr.4.06000Similar
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.82600kr.18.26
100kr.1.29970kr.129.97
500kr.1.06144kr.530.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.98302kr.983.02
2.000kr.0.91623kr.1,832.46
3.000kr.0.88189kr.2,645.67
5.000kr.0.84307kr.4,215.35
7.000kr.0.81994kr.5,739.58
10.000kr.0.79736kr.7,973.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500