Parametric Equivalent
Parametric Equivalent
Similar

VO610A-4X019T | |
|---|---|
DigiKey Part Number | 751-VO610A-4X019TTR-ND - Tape & Reel (TR) 751-VO610A-4X019TCT-ND - Cut Tape (CT) 751-VO610A-4X019TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO610A-4X019T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-4X019T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1014 | Vishay Semiconductor Opto Division | 2.994 | TCLT1014CT-ND | kr.5.39000 | Parametric Equivalent |
| VO610A-4X008T | Vishay Semiconductor Opto Division | 0 | VO610A-4X008T-ND | kr.1.05352 | Parametric Equivalent |
| VO610A-4X017T | Vishay Semiconductor Opto Division | 0 | VO610A-4X017TCT-ND | kr.2.98000 | Parametric Equivalent |
| PS2561BL-1-F3-Q-A | CEL | 0 | PS2561BL-1-F3-Q-A-ND | kr.1.79295 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.46580 | kr.146.58 |
| 500 | kr.1.20182 | kr.600.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11489 | kr.1,114.89 |
| 2.000 | kr.1.04090 | kr.2,081.80 |
| 3.000 | kr.1.00290 | kr.3,008.70 |
| 5.000 | kr.0.95994 | kr.4,799.70 |
| 7.000 | kr.0.93435 | kr.6,540.45 |
| 10.000 | kr.0.90937 | kr.9,093.70 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |





