
VO610A-3X001 | |
|---|---|
DigiKey Part Number | 751-VO610A-3X001-ND |
Manufacturer | |
Manufacturer Product Number | VO610A-3X001 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-3X001 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO610A-3 | Vishay Semiconductor Opto Division | 2.890 | VO610A-3-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.95300 | kr.19.53 |
| 100 | kr.1.39420 | kr.139.42 |
| 500 | kr.1.14108 | kr.570.54 |
| 1.000 | kr.1.05783 | kr.1,057.83 |
| 4.000 | kr.0.92669 | kr.3,706.76 |
| 8.000 | kr.0.87556 | kr.7,004.48 |
| 12.000 | kr.0.84935 | kr.10,192.20 |
| 28.000 | kr.0.80213 | kr.22,459.64 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

