
VO4154H | |
|---|---|
DigiKey Part Number | VO4154H-ND |
Manufacturer | |
Manufacturer Product Number | VO4154H |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO4154H Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency cUR, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.59197 | kr.17,183.94 |
| Unit Price without VAT: | kr.8.59197 |
|---|---|
| Unit Price with VAT: | kr.10.73996 |


