2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO3120-X007T

DigiKey Part Number
751-1475-2-ND - Tape & Reel (TR)
751-1475-1-ND - Cut Tape (CT)
751-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO3120-X007T
Description
OPTOISO 5.3KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO3120-X007T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.6V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 32V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
200ns
Approval Agency
cUR, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.05000kr.12.05
10kr.8.59100kr.85.91
100kr.6.52260kr.652.26
500kr.5.61014kr.2,805.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.31229kr.5,312.29
2.000kr.5.05992kr.10,119.84
3.000kr.4.93060kr.14,791.80
5.000kr.4.78470kr.23,923.50
7.000kr.4.69798kr.32,885.86
10.000kr.4.61342kr.46,134.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.05000
Unit Price with VAT:kr.15.06250