
VO3063-X007T | |
|---|---|
DigiKey Part Number | VO3063-X007TTR-ND - Tape & Reel (TR) VO3063-X007TCT-ND - Cut Tape (CT) VO3063-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3063-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3063-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.5.95200 | kr.59.52 |
| 100 | kr.4.44930 | kr.444.93 |
| 500 | kr.3.78444 | kr.1,892.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.07130 | kr.3,071.30 |
| 2.000 | kr.2.90714 | kr.5,814.28 |
| 3.000 | kr.2.82298 | kr.8,468.94 |
| 5.000 | kr.2.72792 | kr.13,639.60 |
| 7.000 | kr.2.67141 | kr.18,699.87 |
| 10.000 | kr.2.61629 | kr.26,162.90 |
| 25.000 | kr.2.49470 | kr.62,367.50 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

