
VO3052-X007T | |
|---|---|
DigiKey Part Number | VO3052-X007TTR-ND - Tape & Reel (TR) VO3052-X007TCT-ND - Cut Tape (CT) VO3052-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3052-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3052-X007T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.37600 | kr.53.76 |
| 100 | kr.3.99740 | kr.399.74 |
| 500 | kr.3.38480 | kr.1,692.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18452 | kr.3,184.52 |
| 2.000 | kr.3.01455 | kr.6,029.10 |
| 3.000 | kr.2.92739 | kr.8,782.17 |
| 5.000 | kr.2.82901 | kr.14,145.05 |
| 7.000 | kr.2.77048 | kr.19,393.36 |
| 10.000 | kr.2.71343 | kr.27,134.30 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

