
VO3052-X016 | |
|---|---|
DigiKey Part Number | VO3052-X016-ND |
Manufacturer | |
Manufacturer Product Number | VO3052-X016 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.400", 10.16mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency cUR, UR, VDE |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 50 | kr.5.36740 | kr.268.37 |
| 100 | kr.4.95790 | kr.495.79 |
| 500 | kr.4.22726 | kr.2,113.63 |
| 1.000 | kr.3.98856 | kr.3,988.56 |
| 2.000 | kr.3.78616 | kr.7,572.32 |
| 5.000 | kr.3.56531 | kr.17,826.55 |
| 10.000 | kr.3.42780 | kr.34,278.00 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

