
VO3023 | |
|---|---|
DigiKey Part Number | VO3023-ND |
Manufacturer | |
Manufacturer Product Number | VO3023 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO3023 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V | Approval Agency CQC, CSA, cUL, FIMKO, UL |
Static dV/dt (Min) 100V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 50 | kr.2.43320 | kr.121.66 |
| 100 | kr.2.22410 | kr.222.41 |
| 500 | kr.1.84798 | kr.923.99 |
| 1.000 | kr.1.72448 | kr.1,724.48 |
| 2.000 | kr.1.61959 | kr.3,239.18 |
| 5.000 | kr.1.50489 | kr.7,524.45 |
| 10.000 | kr.1.43334 | kr.14,333.40 |
| 25.000 | kr.1.35533 | kr.33,883.25 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

