8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2631

DigiKey Part Number
751-1381-5-ND
Manufacturer
Manufacturer Product Number
VO2631
Description
OPTOISO 5.3KV 2CH OPEN DRAI 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO2631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.42V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.225
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.20000kr.19.20
50kr.11.64160kr.582.08
100kr.10.87360kr.1,087.36
500kr.9.50924kr.4,754.62
1.000kr.9.06483kr.9,064.83
2.000kr.8.68861kr.17,377.22
5.000kr.8.27871kr.41,393.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.20000
Unit Price with VAT:kr.24.00000