
VO2630-X007T | |
|---|---|
DigiKey Part Number | VO2630-X007TTR-ND - Tape & Reel (TR) VO2630-X007TCT-ND - Cut Tape (CT) VO2630-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2630-X007T |
Description | OPTOISO 5.3KV 2CH OPN DRAIN 8SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO2630-X007T Models |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5300Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Drain | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.81000 | kr.19.81 |
| 10 | kr.14.42900 | kr.144.29 |
| 100 | kr.11.21810 | kr.1,121.81 |
| 500 | kr.9.80730 | kr.4,903.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.34796 | kr.9,347.96 |
| 2.000 | kr.8.95894 | kr.17,917.88 |
| 3.000 | kr.8.75984 | kr.26,279.52 |
| 5.000 | kr.8.53522 | kr.42,676.10 |
| 7.000 | kr.8.40180 | kr.58,812.60 |
| Unit Price without VAT: | kr.19.81000 |
|---|---|
| Unit Price with VAT: | kr.24.76250 |


