Green 523nm LED Indication - Discrete 3.9V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLWTG9600

DigiKey Part Number
751-1248-5-ND
Manufacturer
Manufacturer Product Number
VLWTG9600
Description
LED GREEN CLEAR T/H
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.9V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.9V
Mfr
Current - Test
50mA
Series
Viewing Angle
60°
Packaging
Tube
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
518nm
Configuration
Standard
Package / Case
4-DIP (0.200", 5.08mm)
Lens Transparency
Clear
Size / Dimension
7.62mm L x 7.62mm W
Millicandela Rating
Height (Max)
6.40mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.