Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY20K1L2-GS08

DigiKey Part Number
VLMY20K1L2-GS08TR-ND - Tape & Reel (TR)
VLMY20K1L2-GS08CT-ND - Cut Tape (CT)
VLMY20K1L2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY20K1L2-GS08
Description
LED YELLOW CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.20mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.40mm
Lens Size
1.50mm x 0.90mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.57200kr.15.72
100kr.1.11270kr.111.27
500kr.0.90460kr.452.30
1.000kr.0.83587kr.835.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.74725kr.2,241.75
6.000kr.0.70201kr.4,212.06
9.000kr.0.67879kr.6,109.11
15.000kr.0.65255kr.9,788.25
21.000kr.0.63693kr.13,375.53
30.000kr.0.62170kr.18,651.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000