Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Welcome Home Series, Episode 1 - The Front Door

VLMY1300-GS08

DigiKey Part Number
VLMY1300-GS08TR-ND - Tape & Reel (TR)
VLMY1300-GS08CT-ND - Cut Tape (CT)
VLMY1300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY1300-GS08
Description
LED YELLOW 0603 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMY1300-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
130°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
588nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.00mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.02700kr.10.27
100kr.0.71900kr.71.90
500kr.0.57682kr.288.41
1.000kr.0.52964kr.529.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46878kr.1,406.34
6.000kr.0.43763kr.2,625.78
9.000kr.0.42162kr.3,794.58
15.000kr.0.40353kr.6,052.95
21.000kr.0.39275kr.8,247.75
30.000kr.0.38224kr.11,467.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000