
VLMU35CB20-275-120 | |
|---|---|
DigiKey Part Number | 751-VLMU35CB20-275-120TR-ND - Tape & Reel (TR) 751-VLMU35CB20-275-120CT-ND - Cut Tape (CT) 751-VLMU35CB20-275-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU35CB20-275-120 |
Description | UV-C EMITTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 277nm 6.5V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 277nm | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.25000 | kr.29.25 |
| 10 | kr.21.67700 | kr.216.77 |
| 100 | kr.17.20830 | kr.1,720.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.25158 | kr.7,625.79 |
| 1.000 | kr.14.61510 | kr.14,615.10 |
| 1.500 | kr.14.28932 | kr.21,433.98 |
| 2.500 | kr.13.92182 | kr.34,804.55 |
| 3.500 | kr.13.70346 | kr.47,962.11 |
| Unit Price without VAT: | kr.29.25000 |
|---|---|
| Unit Price with VAT: | kr.36.56250 |





