
VLMU3500-405-120 | |
|---|---|
DigiKey Part Number | VLMU3500-405-120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMU3500-405-120 |
Description | LED UV 405NM 700MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.4V 700mA 295mW/sr @ 500mA 120° 2-SMD, No Lead Exposed Pad |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case 2-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 295mW/sr @ 500mA | Base Product Number |
Wavelength 405nm |

