VLMS234V2BA-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS20H2L1-GS08

DigiKey Part Number
VLMS20H2L1-GS08TR-ND - Tape & Reel (TR)
VLMS20H2L1-GS08CT-ND - Cut Tape (CT)
VLMS20H2L1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS20H2L1-GS08
Description
LED RED CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.46600kr.14.66
100kr.1.03740kr.103.74
500kr.0.84250kr.421.25
1.000kr.0.77805kr.778.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69489kr.2,084.67
6.000kr.0.65245kr.3,914.70
9.000kr.0.63066kr.5,675.94
15.000kr.0.60603kr.9,090.45
21.000kr.0.59138kr.12,418.98
30.000kr.0.57708kr.17,312.40
75.000kr.0.54551kr.40,913.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500