MFR Recommended

VLMRGB6112-00-GS08 | |
|---|---|
DigiKey Part Number | VLMRGB6112-00-GS08TR-ND - Tape & Reel (TR) VLMRGB6112-00-GS08CT-ND - Cut Tape (CT) VLMRGB6112-00-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMRGB6112-00-GS08 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 526nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VLMRGB6112-00-GS08 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 518nm Green, 468nm Blue |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q101 |
Lens Transparency Diffused | Package / Case 6-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.00mm x 2.20mm | Height (Max) 1.65mm |
Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3V Blue | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMRGB6122-B00-08 | Vishay Semiconductor Opto Division | 6.981 | 751-VLMRGB6122-B00-08CT-ND | kr.6.34000 | MFR Recommended |










