Amber 617nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMR33T1U2-GS08

DigiKey Part Number
751-VLMR33T1U2-GS08TR-ND - Tape & Reel (TR)
751-VLMR33T1U2-GS08CT-ND - Cut Tape (CT)
751-VLMR33T1U2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMR33T1U2-GS08
Description
LED AMBER 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
30mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
624nm
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.2.01300kr.20.13
100kr.1.43710kr.143.71
500kr.1.17714kr.588.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.04739kr.1,571.09
3.000kr.0.98116kr.2,943.48
4.500kr.0.94714kr.4,262.13
7.500kr.0.90869kr.6,815.18
10.500kr.0.88580kr.9,300.90
15.000kr.0.86347kr.12,952.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750