Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMR334BACB-GS08

DigiKey Part Number
VLMR334BACB-GS08TR-ND - Tape & Reel (TR)
VLMR334BACB-GS08CT-ND - Cut Tape (CT)
VLMR334BACB-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMR334BACB-GS08
Description
LED RED 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMR334BACB-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
50mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
632nm
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.02900kr.20.29
100kr.1.45120kr.145.12
500kr.1.18976kr.594.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.05916kr.1,588.74
3.000kr.0.99244kr.2,977.32
4.500kr.0.95820kr.4,311.90
7.500kr.0.91949kr.6,896.18
10.500kr.0.89645kr.9,412.73
15.000kr.0.87397kr.13,109.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500