MiniLED 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMR233T2V2-GS08

DigiKey Part Number
VLMR233T2V2-GS08TR-ND - Tape & Reel (TR)
VLMR233T2V2-GS08CT-ND - Cut Tape (CT)
VLMR233T2V2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMR233T2V2-GS08
Description
LED RED SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMR233T2V2-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.28300kr.22.83
100kr.1.64090kr.164.09
500kr.1.35140kr.675.70
1.000kr.1.25607kr.1,256.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96335kr.2,890.05
6.000kr.0.91019kr.5,461.14
9.000kr.0.88293kr.7,946.37
15.000kr.0.85214kr.12,782.10
21.000kr.0.83383kr.17,510.43
30.000kr.0.81596kr.24,478.80
75.000kr.0.80625kr.60,468.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250