
VLMO233U2V2-35-08 | |
---|---|
DigiKey Part Number | 751-VLMO233U2V2-35-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMO233U2V2-35-08 |
Description | LED ORANGE SMD MINILED SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |