
VLMKE3401-GS08 | |
|---|---|
DigiKey Part Number | VLMKE3401-GS08TR-ND - Tape & Reel (TR) VLMKE3401-GS08CT-ND - Cut Tape (CT) VLMKE3401-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMKE3401-GS08 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMKE3401-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.71600 | kr.17.16 |
| 100 | kr.1.22100 | kr.122.10 |
| 500 | kr.0.99614 | kr.498.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.88322 | kr.1,324.83 |
| 3.000 | kr.0.82582 | kr.2,477.46 |
| 4.500 | kr.0.79633 | kr.3,583.49 |
| 7.500 | kr.0.76299 | kr.5,722.42 |
| 10.500 | kr.0.74315 | kr.7,803.07 |
| 15.000 | kr.0.72378 | kr.10,856.70 |
| 37.500 | kr.0.68098 | kr.25,536.75 |
| 75.000 | kr.0.65434 | kr.49,075.50 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |

