
VLMG31L1M2-GS18 | |
|---|---|
DigiKey Part Number | VLMG31L1M2-GS18TR-ND - Tape & Reel (TR) VLMG31L1M2-GS18CT-ND - Cut Tape (CT) VLMG31L1M2-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG31L1M2-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMG31L1M2-GS18 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG31L1M2-GS08 | Vishay Semiconductor Opto Division | 602 | VLMG31L1M2-GS08CT-ND | kr.0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.92700 | kr.19.27 |
| 100 | kr.1.37640 | kr.137.64 |
| 500 | kr.1.12650 | kr.563.25 |
| 1.000 | kr.1.04407 | kr.1,044.07 |
| 2.000 | kr.0.97392 | kr.1,947.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.86372 | kr.6,909.76 |
| 16.000 | kr.0.82084 | kr.13,133.44 |
| 24.000 | kr.0.79887 | kr.19,172.88 |
| 40.000 | kr.0.77406 | kr.30,962.40 |
| 56.000 | kr.0.75931 | kr.42,521.36 |
| 80.000 | kr.0.74494 | kr.59,595.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

