Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMG31K1L2-GS18

DigiKey Part Number
VLMG31K1L2-GS18TR-ND - Tape & Reel (TR)
VLMG31K1L2-GS18CT-ND - Cut Tape (CT)
VLMG31K1L2-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG31K1L2-GS18
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMG3102-GS08Vishay Semiconductor Opto Division41.573751-1463-1-NDkr.2.79000Parametric Equivalent
VLMG3105-GS08Vishay Semiconductor Opto Division6.839VLMG3105-GS08CT-NDkr.2.79000Parametric Equivalent
VLMG31K1L2-GS08Vishay Semiconductor Opto Division909VLMG31K1L2-GS08CT-NDkr.2.79000Parametric Equivalent
In-Stock: 342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.92700kr.19.27
100kr.1.37640kr.137.64
500kr.1.12650kr.563.25
1.000kr.1.04407kr.1,044.07
2.000kr.0.97392kr.1,947.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.86372kr.6,909.76
16.000kr.0.82084kr.13,133.44
24.000kr.0.79887kr.19,172.88
40.000kr.0.77406kr.30,962.40
56.000kr.0.75931kr.42,521.36
80.000kr.0.74494kr.59,595.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750