Direct

VLMG21K2M1-GS08 | |
|---|---|
DigiKey Part Number | VLMG21K2M1-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMG21K2M1-GS08 |
Description | LED GREEN CLEAR SMD MINILED SMD |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 0.90mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG21J2M1-GS08 | Vishay Semiconductor Opto Division | 4.127 | VLMG21J2M1-GS08CT-ND | kr.2.66000 | Direct |


