
VLMG21J2M1-GS08 | |
|---|---|
DigiKey Part Number | VLMG21J2M1-GS08TR-ND - Tape & Reel (TR) VLMG21J2M1-GS08CT-ND - Cut Tape (CT) VLMG21J2M1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG21J2M1-GS08 |
Description | LED GREEN CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.70200 | kr.17.02 |
| 100 | kr.1.21150 | kr.121.15 |
| 500 | kr.0.98842 | kr.494.21 |
| 1.000 | kr.0.91482 | kr.914.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81993 | kr.2,459.79 |
| 6.000 | kr.0.77153 | kr.4,629.18 |
| 9.000 | kr.0.74670 | kr.6,720.30 |
| 15.000 | kr.0.71863 | kr.10,779.45 |
| 21.000 | kr.0.70194 | kr.14,740.74 |
| 30.000 | kr.0.68566 | kr.20,569.80 |
| 75.000 | kr.0.64970 | kr.48,727.50 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |


