
VLMC3100-GS18 | |
|---|---|
DigiKey Part Number | VLMC3100-GS18TR-ND - Tape & Reel (TR) VLMC3100-GS18CT-ND - Cut Tape (CT) VLMC3100-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMC3100-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.29970 | kr.129.97 |
| 500 | kr.1.06144 | kr.530.72 |
| 1.000 | kr.0.98302 | kr.983.02 |
| 2.000 | kr.0.91623 | kr.1,832.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.81127 | kr.6,490.16 |
| 16.000 | kr.0.77041 | kr.12,326.56 |
| 24.000 | kr.0.74946 | kr.17,987.04 |
| 40.000 | kr.0.72583 | kr.29,033.20 |
| 56.000 | kr.0.71178 | kr.39,859.68 |
| 80.000 | kr.0.69808 | kr.55,846.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

