
VLMB1310-GS08 | |
|---|---|
DigiKey Part Number | VLMB1310-GS08TR-ND - Tape & Reel (TR) VLMB1310-GS08CT-ND - Cut Tape (CT) VLMB1310-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB1310-GS08 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMB1310-GS08 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 468nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.1.06580 | kr.106.58 |
| 500 | kr.0.86542 | kr.432.71 |
| 1.000 | kr.0.79922 | kr.799.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71374 | kr.2,141.22 |
| 6.000 | kr.0.67012 | kr.4,020.72 |
| 9.000 | kr.0.64772 | kr.5,829.48 |
| 15.000 | kr.0.62242 | kr.9,336.30 |
| 21.000 | kr.0.60736 | kr.12,754.56 |
| 30.000 | kr.0.59266 | kr.17,779.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |











