VLDx1235R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLDx1235R

VLDS1235R

DigiKey Part Number
VLDS1235RTR-ND - Tape & Reel (TR)
VLDS1235RCT-ND - Cut Tape (CT)
VLDS1235RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDS1235R
Description
LED RED CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VLDS1235R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
11°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
2.97mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.48000kr.3.48
10kr.2.39300kr.23.93
100kr.1.72280kr.172.28
500kr.1.42080kr.710.40
1.000kr.1.32154kr.1,321.54
2.000kr.1.23705kr.2,474.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.12857kr.6,771.42
12.000kr.1.07336kr.12,880.32
18.000kr.1.04507kr.18,811.26
30.000kr.1.01314kr.30,394.20
42.000kr.0.99416kr.41,754.72
60.000kr.0.97566kr.58,539.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.48000
Unit Price with VAT:kr.4.35000