VLDx1235G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLDR1535G-08

DigiKey Part Number
VLDR1535G-08TR-ND - Tape & Reel (TR)
VLDR1535G-08CT-ND - Cut Tape (CT)
VLDR1535G-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDR1535G-08
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
44°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
2.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.21200kr.22.12
100kr.1.58610kr.158.61
500kr.1.30484kr.652.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.16457kr.1,746.86
3.000kr.1.09295kr.3,278.85
4.500kr.1.05618kr.4,752.81
7.500kr.1.01464kr.7,609.80
10.500kr.0.98990kr.10,393.95
15.000kr.0.96578kr.14,486.70
37.500kr.0.91249kr.34,218.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750