Red 624nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 624nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend

VLDR1235R

DigiKey Part Number
VLDR1235RTR-ND - Tape & Reel (TR)
VLDR1235RCT-ND - Cut Tape (CT)
VLDR1235RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDR1235R
Description
LED RED CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
50mA
Series
Viewing Angle
11°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
632nm
Configuration
Standard
Package / Case
2-SMD, Z-Bend
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.30mm L x 2.30mm W
Millicandela Rating
Height (Max)
2.97mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.80mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.35200kr.23.52
100kr.1.68900kr.168.90
500kr.1.39100kr.695.50
1.000kr.1.29298kr.1,292.98
2.000kr.1.20964kr.2,419.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.10254kr.6,615.24
12.000kr.1.04804kr.12,576.48
18.000kr.1.02011kr.18,361.98
30.000kr.0.98859kr.29,657.70
42.000kr.0.96985kr.40,733.70
60.000kr.0.95158kr.57,094.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500