

VLDK1235R | |
|---|---|
DigiKey Part Number | 751-VLDK1235RTR-ND - Tape & Reel (TR) 751-VLDK1235RCT-ND - Cut Tape (CT) 751-VLDK1235RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDK1235R |
Description | LED AMBER CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.21200 | kr.22.12 |
| 100 | kr.1.58610 | kr.158.61 |
| 500 | kr.1.30484 | kr.652.42 |
| 1.000 | kr.1.21221 | kr.1,212.21 |
| 2.000 | kr.1.13343 | kr.2,266.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.03216 | kr.6,192.96 |
| 12.000 | kr.0.98063 | kr.11,767.56 |
| 18.000 | kr.0.95422 | kr.17,175.96 |
| 30.000 | kr.0.92440 | kr.27,732.00 |
| 42.000 | kr.0.90668 | kr.38,080.56 |
| 60.000 | kr.0.88940 | kr.53,364.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


