

VLDK1235G-08 | |
|---|---|
DigiKey Part Number | VLDK1235GTR-ND - Tape & Reel (TR) VLDK1235GCT-ND - Cut Tape (CT) VLDK1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDK1235G-08 |
Description | LED AMBER CLEAR 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VLDK1235G-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.21200 | kr.22.12 |
| 100 | kr.1.58610 | kr.158.61 |
| 500 | kr.1.30484 | kr.652.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.16457 | kr.1,746.86 |
| 3.000 | kr.1.09295 | kr.3,278.85 |
| 4.500 | kr.1.05618 | kr.4,752.81 |
| 7.500 | kr.1.01464 | kr.7,609.80 |
| 10.500 | kr.0.98990 | kr.10,393.95 |
| 15.000 | kr.0.96578 | kr.14,486.70 |
| 37.500 | kr.0.91249 | kr.34,218.38 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


