


VEMD8081 | |
|---|---|
DigiKey Part Number | 751-VEMD8081TR-ND - Tape & Reel (TR) 751-VEMD8081CT-ND - Cut Tape (CT) 751-VEMD8081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8081 |
Description | SENSOR PHOTODIODE 840NM 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 110ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD8081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 110ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 500pA | |
Active Area | 5.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.80000 | kr.15.80 |
| 10 | kr.11.40400 | kr.114.04 |
| 100 | kr.8.78170 | kr.878.17 |
| 500 | kr.7.62854 | kr.3,814.27 |
| 1.000 | kr.7.25264 | kr.7,252.64 |
| 2.000 | kr.7.04611 | kr.14,092.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.58640 | kr.32,932.00 |
| 10.000 | kr.6.37059 | kr.63,705.90 |
| Unit Price without VAT: | kr.15.80000 |
|---|---|
| Unit Price with VAT: | kr.19.75000 |











