
VEMD5060X01 | |
|---|---|
DigiKey Part Number | VEMD5060X01TR-ND - Tape & Reel (TR) VEMD5060X01CT-ND - Cut Tape (CT) VEMD5060X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5060X01 |
Description | SENSOR PHOTODIODE 820NM 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm 30ns 130° 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5060X01 Models |
Category | Current - Dark (Typ) 200pA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 7.5mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Wavelength 820nm | Grade Automotive |
Spectral Range 350nm ~ 1070nm | Qualification AEC-Q101 |
Diode Type PIN | Mounting Type Surface Mount |
Response Time 30ns | Package / Case 4-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.8.17900 | kr.81.79 |
| 100 | kr.6.19800 | kr.619.80 |
| 500 | kr.5.32256 | kr.2,661.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.03669 | kr.5,036.69 |
| 2.000 | kr.4.79444 | kr.9,588.88 |
| 3.000 | kr.4.67030 | kr.14,010.90 |
| 5.000 | kr.4.53023 | kr.22,651.15 |
| 7.000 | kr.4.44694 | kr.31,128.58 |
| 10.000 | kr.4.36577 | kr.43,657.70 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |






