
VEMD2523SLX01 | |
---|---|
DigiKey Part Number | VEMD2523SLX01TR-ND - Tape & Reel (TR) VEMD2523SLX01CT-ND - Cut Tape (CT) VEMD2523SLX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2523SLX01 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 70° 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VEMD2523SLX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
10 | kr.3.83400 | kr.38.34 |
100 | kr.2.81540 | kr.281.54 |
500 | kr.2.35942 | kr.1,179.71 |
1.000 | kr.2.21005 | kr.2,210.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.01809 | kr.6,054.27 |
6.000 | kr.1.92044 | kr.11,522.64 |
9.000 | kr.1.87041 | kr.16,833.69 |
15.000 | kr.1.81393 | kr.27,208.95 |
21.000 | kr.1.78036 | kr.37,387.56 |
30.000 | kr.1.74764 | kr.52,429.20 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |