
VEMD2500X01 | |
|---|---|
DigiKey Part Number | VEMD2500X01TR-ND - Tape & Reel (TR) VEMD2500X01CT-ND - Cut Tape (CT) VEMD2500X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2500X01 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 70° 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | VEMD2500X01 Models |
Category | Current - Dark (Typ) 1nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.23mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 900nm | Grade Automotive |
Spectral Range 350nm ~ 1120nm | Qualification AEC-Q101 |
Diode Type PIN | Mounting Type Surface Mount |
Response Time 100ns | Package / Case 2-SMD, Yoke Bend |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.05100 | kr.40.51 |
| 100 | kr.2.97730 | kr.297.73 |
| 500 | kr.2.49708 | kr.1,248.54 |
| 1.000 | kr.2.33978 | kr.2,339.78 |
| 2.000 | kr.2.20626 | kr.4,412.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.03497 | kr.12,209.82 |
| 12.000 | kr.1.94794 | kr.23,375.28 |
| 18.000 | kr.1.90338 | kr.34,260.84 |
| 30.000 | kr.1.85312 | kr.55,593.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



