
VDMO10C0 | |
|---|---|
DigiKey Part Number | 751-VDMO10C0TR-ND - Tape & Reel (TR) 751-VDMO10C0CT-ND - Cut Tape (CT) 751-VDMO10C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VDMO10C0 |
Description | DISPLAY 7SEG 0.39" SGL ORG 10SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Vishay Semiconductor Opto Division | Color Orange |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.65mcd |
Number of Characters 1 | Wavelength - Peak 605nm |
Size / Dimension 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.9.02200 | kr.90.22 |
| 100 | kr.6.86750 | kr.686.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.70045 | kr.4,560.36 |
| 1.600 | kr.5.42304 | kr.8,676.86 |
| 2.400 | kr.5.28088 | kr.12,674.11 |
| 4.000 | kr.5.12044 | kr.20,481.76 |
| 5.600 | kr.5.02504 | kr.28,140.22 |
| 8.000 | kr.4.93207 | kr.39,456.56 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

