IR, Ambient Light Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-WFQFN Exposed Pad, Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL40301X01-GS08

DigiKey Part Number
VCNL40301X01-GS08TR-ND - Tape & Reel (TR)
VCNL40301X01-GS08CT-ND - Cut Tape (CT)
VCNL40301X01-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL40301X01-GS08
Description
SENSOR OPT 550NMAMB 8 POWERVQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-WFQFN Exposed Pad, Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL40301X01-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Supply
2.5V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Sensor Type
IR, Ambient Light
Package / Case
8-WFQFN Exposed Pad, Module
Sensing Distance
0" ~ 11.811" (0mm ~ 300mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
5kr.12.95800kr.64.79
10kr.12.35000kr.123.50
25kr.11.63520kr.290.88
50kr.11.14580kr.557.29
100kr.10.69750kr.1,069.75
500kr.9.79606kr.4,898.03
1.000kr.9.46055kr.9,460.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.8.94299kr.29,511.87
6.600kr.8.67794kr.57,274.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500