VCNL4020C-SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 5
Unit Price: kr.85.79000
Datasheet
VCNL4020C-SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCNL4020C-SB
SensorXplorer™ software module for testing light-to-digital optical sensors

VCNL4020C-SB

DigiKey Part Number
751-VCNL4020C-SB-ND
Manufacturer
Manufacturer Product Number
VCNL4020C-SB
Description
EVAL BOARD FOR VCNL4020C
Customer Reference
Detailed Description
VCNL4020C SensorXplorer™ Light, Biosensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Light, Biosensor
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.5V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
VCNL4020C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes