

VCNL4020-GS08 | |
|---|---|
DigiKey Part Number | VCNL4020-GS08TR-ND - Tape & Reel (TR) VCNL4020-GS08CT-ND - Cut Tape (CT) VCNL4020-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4020-GS08 |
Description | SENSOR OPT AMBIENT 10 VDFN |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0.039" ~ 7.874" (1mm ~ 200mm) 10-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4020-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0.039" ~ 7.874" (1mm ~ 200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 10-VDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.25000 | kr.14.25 |
| 5 | kr.12.66800 | kr.63.34 |
| 10 | kr.12.08100 | kr.120.81 |
| 25 | kr.11.38280 | kr.284.57 |
| 50 | kr.10.90300 | kr.545.15 |
| 100 | kr.10.46450 | kr.1,046.45 |
| 500 | kr.9.58264 | kr.4,791.32 |
| 1.000 | kr.9.25446 | kr.9,254.46 |
| Unit Price without VAT: | kr.14.25000 |
|---|---|
| Unit Price with VAT: | kr.17.81250 |











