VCNL36828P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL36828P

DigiKey Part Number
751-VCNL36828PTR-ND - Tape & Reel (TR)
751-VCNL36828PCT-ND - Cut Tape (CT)
751-VCNL36828PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL36828P
Description
SENSOR OPT 940NM 6 SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Light, Ambient Proximity Sensor 11.811" (200mm) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Light, Ambient
Sensing Distance
11.811" (200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
1.65V ~ 2V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.73000kr.9.73
5kr.8.60200kr.43.01
10kr.8.17900kr.81.79
25kr.7.68520kr.192.13
50kr.7.34840kr.367.42
100kr.7.03870kr.703.87
500kr.6.41690kr.3,208.45
1.000kr.6.18566kr.6,185.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.72013kr.28,600.65
10.000kr.5.54666kr.55,466.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.73000
Unit Price with VAT:kr.12.16250