
TSSP96038TR | |
|---|---|
DigiKey Part Number | 751-TSSP96038TR-ND - Tape & Reel (TR) 751-TSSP96038TRCT-ND - Cut Tape (CT) 751-TSSP96038TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP96038TR |
Description | IR RECEIVER - PRESENCE SENSING - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 8m Surface Mount |
Datasheet | Datasheet |
Category | B.P.F. Center Frequency 38.0kHz |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 2 V ~ 3.6 V |
Series | Current - Supply 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 8m | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.9.02200 | kr.90.22 |
| 100 | kr.6.86750 | kr.686.75 |
| 500 | kr.5.91648 | kr.2,958.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.5.56001 | kr.6,227.21 |
| 2.240 | kr.5.30409 | kr.11,881.16 |
| 3.360 | kr.5.17299 | kr.17,381.25 |
| 5.600 | kr.5.02504 | kr.28,140.22 |
| 7.840 | kr.4.93710 | kr.38,706.86 |
| 11.200 | kr.4.85143 | kr.54,336.02 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |



