
TSSP94056 | |
---|---|
DigiKey Part Number | 751-TSSP94056-ND |
Manufacturer | |
Manufacturer Product Number | TSSP94056 |
Description | SENSOR OPT 940NM IR RADIAL 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.38000 | kr.8.38 |
5 | kr.7.42400 | kr.37.12 |
10 | kr.7.05900 | kr.70.59 |
25 | kr.6.62280 | kr.165.57 |
50 | kr.6.32580 | kr.316.29 |
100 | kr.6.05570 | kr.605.57 |
500 | kr.5.51092 | kr.2,755.46 |
2.160 | kr.5.10317 | kr.11,022.85 |
6.480 | kr.4.84253 | kr.31,379.59 |
Unit Price without VAT: | kr.8.38000 |
---|---|
Unit Price with VAT: | kr.10.47500 |