
TSSP77P38TR | |
|---|---|
DigiKey Part Number | TSSP77P38TR-ND - Tape & Reel (TR) TSSP77P38CT-ND - Cut Tape (CT) TSSP77P38DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP77P38TR |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 40m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.8.30500 | kr.83.05 |
| 25 | kr.7.83880 | kr.195.97 |
| 100 | kr.7.19400 | kr.719.40 |
| 250 | kr.6.80612 | kr.1,701.53 |
| 500 | kr.6.53184 | kr.3,265.92 |
| 1.000 | kr.6.27330 | kr.6,273.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.5.98212 | kr.13,758.88 |
| 4.600 | kr.5.75505 | kr.26,473.23 |
| 6.900 | kr.5.62839 | kr.38,835.89 |
| 11.500 | kr.5.47499 | kr.62,962.39 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

