
TSOP75438WTR | |
|---|---|
DigiKey Part Number | 751-TSOP75438WTR-ND - Tape & Reel (TR) 751-TSOP75438WCT-ND - Cut Tape (CT) 751-TSOP75438WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75438WTR |
Description | SENSOR REMOTE REC 38.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.10.15600 | kr.50.78 |
| 10 | kr.9.66900 | kr.96.69 |
| 25 | kr.9.08920 | kr.227.23 |
| 50 | kr.8.69600 | kr.434.80 |
| 100 | kr.8.33580 | kr.833.58 |
| 500 | kr.7.61078 | kr.3,805.39 |
| 1.000 | kr.7.34115 | kr.7,341.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.7.04655 | kr.16,207.07 |
| 4.600 | kr.6.82367 | kr.31,388.88 |
| 6.900 | kr.6.70200 | kr.46,243.80 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |



