TSOP7(5,7)_W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75238WTR

DigiKey Part Number
751-TSOP75238WTR-ND - Tape & Reel (TR)
751-TSOP75238WCT-ND - Cut Tape (CT)
751-TSOP75238WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP75238WTR
Description
SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
5kr.9.34400kr.46.72
10kr.8.90200kr.89.02
25kr.8.36600kr.209.15
50kr.8.00260kr.400.13
100kr.7.66910kr.766.91
500kr.6.99840kr.3,499.20
1.000kr.6.74899kr.6,748.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.300kr.6.47658kr.14,896.13
4.600kr.6.27050kr.28,844.30
6.900kr.6.15792kr.42,489.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000