Remote Receiver Sensor, 36.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP6236TR

DigiKey Part Number
751-TSOP6236TR-ND - Tape & Reel (TR)
751-TSOP6236CT-ND - Cut Tape (CT)
751-TSOP6236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP6236TR
Description
SENSOR REMOTE REC 36.0KHZ 40M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
700 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side or Top View
Part Status
Active
Mounting Type
Surface Mount
Sensing Distance
40m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
36.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
5kr.7.63400kr.38.17
10kr.7.25300kr.72.53
25kr.6.80920kr.170.23
50kr.6.50360kr.325.18
100kr.6.22460kr.622.46
500kr.5.66440kr.2,832.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.120kr.5.42359kr.6,074.42
2.240kr.5.23520kr.11,726.85
3.360kr.5.13231kr.17,244.56
5.600kr.5.00995kr.28,055.72
7.840kr.4.93347kr.38,678.40
11.200kr.4.85585kr.54,385.52
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500