
TSOP57438TT1 | |
|---|---|
DigiKey Part Number | TSOP57438TT1TR-ND - Tape & Reel (TR) TSOP57438TT1CT-ND - Cut Tape (CT) TSOP57438TT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP57438TT1 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.35000 | kr.13.35 |
| 10 | kr.9.58500 | kr.95.85 |
| 100 | kr.7.32590 | kr.732.59 |
| 500 | kr.6.32810 | kr.3,164.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.5.76598 | kr.10,378.76 |
| 3.600 | kr.5.52661 | kr.19,895.80 |
| 5.400 | kr.5.40410 | kr.29,182.14 |
| 9.000 | kr.5.26587 | kr.47,392.83 |
| Unit Price without VAT: | kr.13.35000 |
|---|---|
| Unit Price with VAT: | kr.16.68750 |


